Emerson AEW05ABB24 technical specifications.
| Package/Case | DIP |
| Features | UVLO, OVP, OCP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| RoHS Compliant | No |
| Series | AEW05 (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEW05ABB24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.