
Isolated board mount DC/DC converter, 1.6 kW output power, 380V nominal output voltage, and 4.2A maximum output current. Features 95% efficiency, over-voltage protection (OVP), and over-temperature protection (OTP). Operates within an 85V to 264V input voltage range and a -20°C to 100°C temperature range. Packaged as a module with through-hole mounting, measuring 116.8mm in length, 61mm in width, and 61mm in depth, weighing 300g. RoHS compliant.
Emerson AIF04ZPFC-01L technical specifications.
| Package/Case | Module |
| Depth | 61mm |
| Efficiency | 95% |
| Features | OVP, OTP |
| Isolation | Isolated |
| Length | 116.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.2A |
| Max Output Power | 1.6kW |
| Max Power Dissipation | 1.6kW |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Through Hole |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 1.6kW |
| Output Voltage | 380V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AIF-PFC (1600W) |
| Voltage - Output 1 | 380V |
| Weight | 300g |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF04ZPFC-01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.