Emerson AIF04ZPFC02L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Depth | 61mm |
| Efficiency | 95% |
| Height | 12.7mm |
| Isolation | Isolated |
| Length | 116.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.2A |
| Max Output Power | 1.6kW |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Nominal Output Voltage | 380V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 380V |
| Package Quantity | 64 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | AIF |
| Voltage - Output 1 | 380V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF04ZPFC02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.