
Board mount isolated DC/DC converter, 600W output power, 3.3V nominal output voltage, and 120A maximum output current. Features 3kV isolation voltage, 87% efficiency, and operates within a 250V to 420V input voltage range. Includes overvoltage, overcurrent, and overtemperature protection. Packaged in a full brick form factor with through-hole mounting.
Emerson AIF120F300-L technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 120A |
| Depth | 61mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP |
| Height | 13.96mm |
| Isolation Voltage | 3kV |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Max Supply Voltage | 420V |
| Min Supply Voltage | 250V |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Power | 600W |
| Output Voltage | 3.3V |
| Package Quantity | 64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 3.3V |
| Width | 116.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF120F300-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
