Emerson AIF120Y300 technical specifications.
| Package/Case | Full Brick |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 1.8V |
| Package Quantity | 64 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF120Y300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
