
Board mount isolated DC/DC converter delivering 600W maximum output power. Features a 1.8V nominal output voltage with a 120A maximum output current. Operates from a 250V to 420V input voltage range, offering 3kV isolation voltage. Includes overvoltage, overcurrent, and overtemperature protection. Full brick package with through-hole mounting, measuring 116.8mm in length, 116.8mm in width, and 13.96mm in height. Achieves 80% efficiency and operates between -20°C and 100°C.
Emerson AIF120Y300-L technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 120A |
| Efficiency | 80% |
| Features | OVP, OCP, OTP |
| Height | 13.96mm |
| Isolation Voltage | 3kV |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Max Supply Voltage | 420V |
| Min Supply Voltage | 250V |
| Mount | Through Hole |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Power | 600W |
| Output Voltage | 1.8V |
| Package Quantity | 64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 1.8V |
| Width | 116.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF120Y300-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
