
Board mount isolated DC/DC converter delivering 600W maximum output power. Features a 48V nominal output voltage at 12.5A. Operates with a wide input voltage range from 250V to 420V, with a nominal input of 300V. Boasts 90% efficiency and includes Over-Voltage Protection (OVP), Over-Current Protection (OCP), and Over-Temperature Protection (OTP). Housed in a full brick package with through-hole mounting, measuring 116.8mm x 61mm x 13.96mm. Operating temperature range is -20°C to 100°C.
Emerson AIF12W300-L technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 12.5A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 13.96mm |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Max Supply Voltage | 420V |
| Min Supply Voltage | 240V |
| Mount | Through Hole |
| Nominal Input Voltage | 300V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 600W |
| Output Voltage | 48V |
| Package Quantity | 64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AIF12 (600W) |
| Voltage - Output 1 | 48V |
| Width | 116.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF12W300-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
