Emerson AIF25H300 technical specifications.
| Package/Case | Full Brick |
| Length | 116.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 64 |
| RoHS Compliant | Yes |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF25H300 to view detailed technical specifications.
No datasheet is available for this part.