
Board mount isolated DC/DC converter delivering 600W maximum output power. Features a 24V nominal output voltage and 25A maximum output current. Operates with a 250V to 420V input voltage range, nominal 300V. Offers 3kV isolation voltage and 90% efficiency. Includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Packaged in a full brick form factor with through-hole mounting.
Emerson AIF25H300-L technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 25A |
| Depth | 12.7mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 13.96mm |
| Isolation Voltage | 3kV |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Max Supply Voltage | 420V |
| Min Supply Voltage | 250V |
| Mount | Through Hole |
| Nominal Input Voltage | 300V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 300V |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 24V |
| Width | 116.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF25H300-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
