Board mount DC/DC converter delivering 600W output power at 24V and 25A current. Features include overvoltage (OVP) and overcurrent (OCP) protection, with a wide input voltage range of 250V to 420V. Operates efficiently at 90% and is suitable for through-hole mounting in a compact module package. Extended operating temperature range from -20°C to 100°C. RoHS compliant.
Emerson AIF25H300N-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 64 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 24V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF25H300N-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.