
600W isolated DC/DC converter, board mount, full brick package. Features 15V nominal output voltage at 40A maximum output current, delivering 600W maximum output power. Operates with 250V to 420V input voltage range, 300V operating supply voltage, and 3kV isolation voltage. Offers 90% efficiency and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Through-hole mounting with dimensions of 116.8mm length, 116.8mm width, and 13.96mm height. RoHS compliant.
Emerson AIF40C300-L technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 40A |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 13.96mm |
| Isolation Voltage | 3kV |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Max Supply Voltage | 420V |
| Min Supply Voltage | 250V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 300V |
| Output Current | 40A |
| Output Power | 600W |
| Output Voltage | 15V |
| Package Quantity | 64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 15V |
| Width | 116.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF40C300-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
