Emerson AIF50B300 technical specifications.
| Package/Case | Full Brick |
| Depth | 61mm |
| Length | 116.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 600W |
| Output Voltage | 12V |
| Package Quantity | 64 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF50B300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.