Board mount DC-DC converter delivering 600W output power with a 12V, 50A single output. Features a wide input voltage range of 250-420VDC, 3kV isolation, and 90% efficiency. Operates across a -20°C to 100°C temperature range and includes overvoltage, overcurrent, and overtemperature protection. Packaged in a full brick form factor with through-hole mounting.
Emerson AIF50B300N-NTL technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 50A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 600W |
| Output Voltage | 12V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIF |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF50B300N-NTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.