
600W isolated DC/DC converter in a full brick package, featuring 5V nominal output voltage and 80A output current. Delivering 90% efficiency, this board mount converter operates with input voltages from 250V to 420V and includes overvoltage, overcurrent, and overtemperature protection. With a 3kV isolation voltage and a wide operating temperature range of -20°C to 100°C, it is designed for demanding applications.
Emerson AIF80A300-L technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 80A |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 13.96mm |
| Isolation Voltage | 3kV |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Max Supply Voltage | 420V |
| Min Supply Voltage | 250V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 300V |
| Output Current | 80A |
| Output Power | 600W |
| Output Voltage | 5V |
| Package Quantity | 64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 12V |
| Width | 116.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF80A300-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.