Emerson AIH16C300N-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Depth | 58.4mm |
| Efficiency | 90% |
| Features | OVP |
| Length | 61mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 16.6A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16.6A |
| Output Power | 250W |
| Output Voltage | 15V |
| Package Quantity | 64 |
| RoHS Compliant | Yes |
| Series | AIH (250W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIH16C300N-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.