
Board mount DC/DC converter delivering 165W output power at 3.3V and 50A maximum output current. Features 3kV isolation voltage, 82% efficiency, and operates within a 250V to 420V DC input range. Includes Over Voltage Protection (OVP) and Over Temperature Protection (OTP) with a wide operating temperature range of -20°C to 100°C. Through-hole mounting package with dimensions of 61mm depth, 14mm height, and 61mm length.
Emerson AIH50F300-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Current Rating | 50A |
| Depth | 61mm |
| Efficiency | 82% |
| Features | OVP, OTP |
| Height | 0.55inch |
| Isolation Voltage | 3kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 420V |
| Min Input Voltage (DC) | 250V |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Output Power | 165W |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 300V |
| Output Current | 50A |
| Output Power | 250W |
| Output Voltage | 3.3V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AIH |
| Voltage - Output 1 | 3.3V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIH50F300-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
