Emerson AIQ00ZPFC-01NL technical specifications.
| Package/Case | Module |
| Current - Output 1 | 250mA |
| Depth | 36.83mm |
| Height | 13.95mm |
| Length | 57.91mm |
| Number of Outputs | 1 |
| Output Power | 720W |
| Output Voltage | 393V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIQ00ZPFC |
| Voltage - Output 1 | 393V |
| Width | 36.83mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIQ00ZPFC-01NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.