Emerson AK40A-048L-050F03SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 26.92mm |
| Efficiency | 85% |
| Features | UVLO, OVP, SCP |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | AK40A (15W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AK40A-048L-050F03SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.