Emerson AK42A-048L-025D018SM technical specifications.
| Efficiency | 85% |
| Max Input Voltage | 75V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | AK42A (15W) |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AK42A-048L-025D018SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.