Emerson AK60A-024L-240F02G technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Features | OVP, OCP, SCP |
| Length | 61mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Series | AK60A (60W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AK60A-024L-240F02G to view detailed technical specifications.
No datasheet is available for this part.