Emerson AK80A-024L-120F14 technical specifications.
| Package/Case | Module |
| Depth | 61mm |
| Efficiency | 87% |
| Features | OVP, OTP, SCP |
| Length | 116.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 14A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | AK80A (240W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AK80A-024L-120F14 to view detailed technical specifications.
No datasheet is available for this part.