Emerson AL60A-048L-120F06 technical specifications.
| Package/Case | Module |
| Features | OVP, OTP |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Output Current | 6A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | AL60A (120W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AL60A-048L-120F06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.