
Board mount DC/DC converter, 33W output power, delivering 12V at 2.75A. Features a wide input voltage range of 36-75VDC and 92% efficiency. Operates across a temperature range of -40°C to 85°C with 1.5kV isolation voltage. Includes UVLO protection and is RoHS compliant.
Emerson ALD03B48N-6L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.75A |
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.75A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.75A |
| Output Power | 35W |
| Output Voltage | 12V |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ALD15 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD03B48N-6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.