Emerson ALD07A48-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7A |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 35W |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ALD15 (35W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD07A48-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.