
Isolated DC/DC converter, board mount module, delivering 2.5V at 11A with 35W output power. Features include UVLO, OVP, OCP, and OTP protection. Operates with input voltages from 36V to 75V, offering 1.5kV isolation voltage. Boasts 89% efficiency and a wide operating temperature range of -40°C to 85°C. SMT package with dimensions of 1.3" L x 0.9" W x 0.34" H.
Emerson ALD11G48N-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 11A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11A |
| Max Power Dissipation | 28W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 35W |
| Output Voltage | 2.5V |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ALD15 |
| Voltage - Output 1 | 2.5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD11G48N-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.