
Board mount isolated DC/DC converter, 60W output power, featuring a 5V output voltage at 12A maximum current. Operates with a wide input voltage range from 36V to 75V, achieving 91% efficiency. Includes integrated protection features such as UVLO, OVP, OCP, and OTP. This through-hole mounted module offers 1.5kV isolation and a compact 22.9mm x 33mm x 8.89mm (0.35 inch) profile, suitable for operation between -40°C and 85°C.
Emerson ALD12A48-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Depth | 33mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 22.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Series | ALD25 (60W) |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD12A48-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.