
Isolated board mount DC/DC converter, DIP package, fixed output, through-hole mounting. Delivers 60W maximum output power with a 5V nominal output voltage and 12A maximum output current. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 36V to 75V DC, achieving 91% efficiency. Isolation voltage is 1.5kV, with an operating temperature range of -40°C to 85°C.
Emerson ALD12A48N-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Depth | 33mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ALD25 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD12A48N-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.