Emerson ALD25M48-S technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Voltage | 1.5V |
| Package Quantity | 150 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ALD25M48-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.