Emerson ALO04B48N-6L technical specifications.
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 66W |
| Output Voltage | 12V |
| Package Quantity | 210 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALO04B48N-6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.