Board mount isolated DC/DC converter, 66W output power, 3.3V single output voltage, and 20A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with 1.5kV isolation voltage. Operates from a 36V to 75V input voltage range and offers 91% efficiency. Packaged in SMD/SMT for surface mounting, with dimensions of 22.86mm length and 58.42mm depth. Operating temperature range is -40°C to 85°C.
Emerson ALO20F48N-S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 58.42mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 210 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ALO25 (66W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson ALO20F48N-S to view detailed technical specifications.
No datasheet is available for this part.