
Board mount isolated DC/DC converter, 60W output power, featuring dual outputs of 3.3V and 2.5V. Operates with a wide input voltage range of 36V to 75V, delivering up to 15A per output. Boasts 87.7% efficiency and includes over-voltage, over-current, over-temperature, and under-voltage lockout protection. Encased in a module package with through-hole mounting, this converter offers 1.5kV isolation and a 350kHz switching frequency.
Emerson ALQ15FG48 technical specifications.
| Package/Case | Module |
| Depth | 37.59mm |
| Efficiency | 87.7% |
| Features | UVLO, OVP, OCP, OTP |
| Frequency | 350kHz |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 60W |
| Output Voltage | 3.3V |
| Package Quantity | 150 |
| RoHS Compliant | No |
| Series | ALQ15 (60W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 1.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ALQ15FG48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.