Emerson ALQ15FY48 technical specifications.
| Package/Case | DIP |
| Efficiency | 86.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 60W |
| Output Voltage | 1.8V |
| Package Quantity | 150 |
| RoHS Compliant | No |
| Series | ALQ15 (60W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Width | 1.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ALQ15FY48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.