Emerson AM80A-048L-050F40 technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OTP |
| Frequency | 1MHz |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 240W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | AM80A (240W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AM80A-048L-050F40 to view detailed technical specifications.
No datasheet is available for this part.