Emerson AM80A-048L-050P25D033P30 technical specifications.
| Package/Case | Module |
| Height | 0.5inch |
| Length | 4.6inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AM80A |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AM80A-048L-050P25D033P30 to view detailed technical specifications.
No datasheet is available for this part.