Emerson APA06F05 technical specifications.
| Package/Case | Module |
| Depth | 8.38mm |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation | Non-Isolated |
| Length | 63.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | APA06 (20W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson APA06F05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.