Emerson APA06M04 technical specifications.
| Depth | 8.38mm |
| Efficiency | 81% |
| Features | OCP, SCP |
| Isolation | Non-Isolated |
| Length | 63.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.5V |
| RoHS Compliant | No |
| Series | APA06 (20W) |
| Voltage - Output 1 | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson APA06M04 to view detailed technical specifications.
No datasheet is available for this part.