Emerson APA100-101M technical specifications.
| Efficiency | 94% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | APA100 (1200W) |
| Voltage - Output 1 | 383V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson APA100-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.