
Emerson APC08F08-J technical specifications.
| Package/Case | SMD/SMT |
| Depth | 13.46mm |
| Efficiency | 92% |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Length | 33.02mm |
| Max Input Voltage | 13V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | APC08 (30W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson APC08F08-J to view detailed technical specifications.
No datasheet is available for this part.
