Board mount DC-DC converter, 18A output current, 60W maximum power. Features non-isolated, single output with adjustable voltage from 0.75V to 5.5V. Operates with input voltage range of 3V to 5.5V, achieving 95% efficiency. Includes UVLO, OCP, and OTP protection. Packaged in a 6-pin SMT package, 1.3" L x 0.53" W x 0.34" H, for tape and reel packaging.
Emerson APC18T04-9L technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 18A |
| Depth | 14.22mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 60W |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APC18 (75W) |
| Voltage - Output 1 | 3.6V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson APC18T04-9L to view detailed technical specifications.
No datasheet is available for this part.