Emerson APC18T12-9J technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | APC18 (75W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson APC18T12-9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.