Emerson APE12M05 technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OCP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | APE12 (18W) |
| Voltage - Output 1 | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson APE12M05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.