
Isolated board mount DC/DC converter featuring a 4:1 input range (9V to 36V DC) and dual outputs: 5V at 500mA and -5V at 500mA. This through-hole component delivers up to 5W of output power with 81% efficiency and 1.5kV isolation. It operates within a temperature range of -40°C to 71°C and includes short-circuit protection. The converter is housed in a DIP package.
Emerson ASA00AA18-L technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 31.75mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 5W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASA (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ASA00AA18-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
