Board mount DC-DC converter, 10W output power, featuring a single 12V output at 835mA. This isolated converter operates with an input voltage range of 36V to 75V, achieving 83% efficiency. The component offers 1.5kV isolation voltage and includes short-circuit protection (SCP). Packaged in a DIP form factor for through-hole mounting, it operates across a temperature range of -40°C to 60°C.
Emerson ASA00B48-L technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 835mA |
| Depth | 20.32mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 835mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 835mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | ASA (10W) |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ASA00B48-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.