
Isolated board mount DC/DC converter, 6W output power, featuring a 4:1 input voltage range (18V to 75V DC) and dual outputs of +12V at 250mA and -12V at 250mA. This through-hole component offers 1.5kV isolation, 81% efficiency, and includes short-circuit protection (SCP). Operating across a -40°C to 71°C temperature range, it is housed in a DIP package with dimensions of 31.75mm (L) x 20.32mm (D) x 0.4 inches (H).
Emerson ASA00BB36-L technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 20.32mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 31.75mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASA (6W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ASA00BB36-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
