Isolated board mount DC/DC converter, 6W output power, 15V nominal output voltage, and 400mA maximum output current. Features a 4:1 input voltage range from 18V to 75V DC, with a nominal input of 36V. Offers 1.5kV isolation and a DIP package for through-hole mounting. Operates efficiently at 81% with a maximum operating temperature of 71°C and includes short-circuit protection.
Emerson ASA00C36-L technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 31.75mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 31.75mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 36V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASA (6W) |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ASA00C36-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.