Isolated board mount DC/DC converter, 6W, featuring a 4:1 input range (9V to 36V DC) and dual outputs of 15V at 200mA and -15V at 200mA. This through-hole component offers 1.5kV isolation and an efficiency of 81%. It operates within a temperature range of -40°C to 71°C and is housed in a DIP package.
Emerson ASA00CC18L technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 31.75mm |
| Efficiency | 81% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ASA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ASA00CC18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.