Emerson ASA01A36 technical specifications.
| Package/Case | DIP |
| Depth | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 31.75mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ASA01A36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.