Board mount DC/DC converter with 3.3V single output voltage and 1.2A maximum output current, delivering 3.96W of power. Features isolated topology with 1.5kV isolation voltage, operating within a 9V to 36V input voltage range. Packaged in a DIP through-hole mount, this converter offers 81% efficiency and operates from -40°C to 71°C. Dimensions are 31.75mm length, 20.32mm depth, and 0.4 inches height.
Emerson ASA01F18L technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 20.32mm |
| Efficiency | 81% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 31.75mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 3.96W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 3.96W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ASA |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ASA01F18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.