Emerson ASA01F36 technical specifications.
| Package/Case | DIP |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 3.96W |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ASA01F36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.