
Board mount DC/DC converter with 5V output voltage and 10W maximum output power. Features a 2A output current, 1.5kV isolation voltage, and a wide input voltage range of 36V to 75V, with a nominal input of 48V. Operates efficiently at 83% and is housed in a DIP package with through-hole mounting. This component offers a broad operating temperature range from -40°C to 60°C and is RoHS compliant.
Emerson ASA02A48-L technical specifications.
| Package/Case | DIP |
| Depth | 10.16mm |
| Efficiency | 83% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ASA |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ASA02A48-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
